
This is a 20MHz crystal from TXC, packaged in a surface mount SMD/SMT package. It has a frequency stability of 30ppm and a tolerance of 30ppm. The crystal operates within a temperature range of -20°C to 70°C. It has a low load capacitance of 12pF and a high equivalent series resistance of 60 ohms.
TXC 7M-20.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 7M |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-20.000MAAE-T to view detailed technical specifications.
No datasheet is available for this part.
