
This is a 24.576MHz crystal with a frequency stability of 30ppm and equivalent series resistance of 60 ohms. It is packaged in a surface mount SMD/SMT package with a height of 0.028 inches and a length of 0.126 inches. The crystal operates within a temperature range of -20°C to 70°C and has a load capacitance of 12 picofarads.
TXC 7M-24.576MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.028inch |
| Length | 0.126inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 7M |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-24.576MAAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.