TXC 7M-24.576MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7M |
| Series Resistance | 60R |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-24.576MAHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.