
This is a 25MHz crystal with a capacitance of 1.8E-11F and an equivalent series resistance of 60 ohms. It is packaged in a surface-mount device (SMD/SMT) format with a length of 3.2mm and a depth of 2.5mm. The crystal is designed to operate over a temperature range of -40°C to 85°C and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 60R |
| RoHS | Compliant |