TXC 7M-27.000MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7M |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-27.000MBBK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
