
32MHz fundamental quartz crystal, SMD/SMT package, 3.2mm length, 2.5mm width, 0.7mm height, 2.5mm depth. Features 10ppm frequency tolerance and stability, 60R ESR, and 10pF load capacitance. Operates within a -10°C to 70°C temperature range. RoHS compliant, packaged on tape and reel.
TXC 7M-32.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 32MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7M |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-32.000MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
