TXC 7M-40.000MEEE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 40MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Series | 7M |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M-40.000MEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.