The TXC 7M16000004 is a 16MHz crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It features a load capacitance of 20pF and is designed for surface mount applications. The crystal operates within a temperature range of -20°C to 90°C. It is a part of the 7M series from TXC.
TXC 7M16000004 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7M |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M16000004 to view detailed technical specifications.
No datasheet is available for this part.