The 7M24000049 is a 24MHz SMD crystal with a frequency stability of 20ppm and a frequency tolerance of 20ppm. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal operates over a temperature range of -20°C to 70°C.
TXC 7M24000049 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7M |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M24000049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.