The TXC 7M24000110 is a 24MHz SMD crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a load capacitance of 10pF and operates over a temperature range of -10°C to 70°C. This crystal is designed for surface mount applications and is part of the 7M series.
TXC 7M24000110 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Series | 7M |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M24000110 to view detailed technical specifications.
No datasheet is available for this part.