This 48MHz crystal has a frequency stability of 30ppm and a frequency tolerance of 30ppm. It is designed for surface mount applications and operates over a temperature range of -30°C to 85°C. The load capacitance is 18pF, making it suitable for a variety of frequency control applications.
TXC 7M48000014 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Series | 7M |
| RoHS | Compliant |
Download the complete datasheet for TXC 7M48000014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.