SMD crystal oscillator operating at 48.0000MHz with an 8pF load capacitance. Features a wide operating temperature range from -40°C to 85°C. This through-hole and SMD compatible component is designed for frequency control and timing applications.
TXC 7M48072002 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TXC 7M48072002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.