TXC 7MA1400014 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 114.285MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 100ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7M |
| RoHS | Compliant |
Download the complete datasheet for TXC 7MA1400014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.