TXC 7Q-12.800MCS-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Frequency Stability | 2ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7Q |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Q-12.800MCS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.