
The 7Q-16.000MCS-T is a surface mount oscillator with a frequency of 16MHz and a frequency stability of 2ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 2mA. The oscillator is available in a tape and reel packaging with 3000 units per package. It is a member of the 7Q series and is designed for surface mount applications.
TXC 7Q-16.000MCS-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 2ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | 7Q |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Q-16.000MCS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.