
This 16.368MHz oscillator features a frequency stability of 2ppm and operates within a temperature range of -30°C to 85°C. It is designed for surface mount applications and requires a supply voltage of 3.3V, with a maximum supply current of 2mA. The oscillator is packaged in tape and reel format, with 3000 units per reel.
TXC 7Q-16.368MBS-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.368MHz |
| Frequency Stability | 2ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7Q |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Q-16.368MBS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.