
The 7Q-20.000MBG-T is a surface mount oscillator with a frequency of 20MHz and a frequency stability of 0.5ppm. It operates within a temperature range of -30°C to 85°C and requires a supply voltage of 3.3V with a maximum current of 2mA. The oscillator is packaged in a tape and reel format with 3000 units per package and is compliant with RoHS regulations.
TXC 7Q-20.000MBG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 20MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7Q |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Q-20.000MBG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.