TXC 7S-26.000MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 26MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.098inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 7S |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7S-26.000MAHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
