
12MHz SMD crystal oscillator featuring 30ppm frequency tolerance and stability. This surface mount component offers a 12pF load capacitance and a low ESR of 100 Ohms. Encased in a compact 3.2mm x 2.5mm x 0.8mm SMD package, it operates across a -40°C to 85°C temperature range. RoHS compliant and supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7V-12.000MAHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7V |
| Series Resistance | 150R |
| Tolerance | 0.003% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-12.000MAHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
