
16MHz SMD crystal oscillator featuring 12pF load capacitance and 30ppm frequency tolerance. This surface mount component offers a 60 Ohm ESR and operates within a -40°C to 85°C temperature range. Its compact 3.2mm x 2.5mm x 0.8mm SMD package is lead-free and RoHS compliant, supplied in cut tape packaging.
TXC 7V-16.000MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7V |
| Series Resistance | 60R |
| Tolerance | 0.003% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-16.000MAHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
