TXC 7W-1.544MAB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.544MHz |
| Frequency Stability | 50ppm |
| Height | 0.056inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 7W |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-1.544MAB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.