TXC 7W-4.9152MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4.9152MHz |
| Frequency Stability | 100ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7W |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-4.9152MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.