
The 7W-40.000MBB-T is a surface mount oscillator with a frequency of 40MHz and a stability of 50ppm. It operates within a temperature range of -10°C to 70°C and is powered by a 3.3V supply voltage. The oscillator has a maximum supply current of 20mA and is available in a package quantity of 1000 units, packaged in tape and reel. The device is not radiation hardened and is not compliant with Reach SVHC regulations.
TXC 7W-40.000MBB-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 7W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-40.000MBB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.