
The 7W-49.152MBA-T is a surface mount oscillator from TXC with a frequency of 49.152MHz and a frequency stability of 25ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 20mA at 3.3V. This oscillator is packaged in tape and reel quantities of 1000 units and is available in SMD/SMT termination.
TXC 7W-49.152MBA-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 49.152MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-49.152MBA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
