TXC 7W-75.000MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Height | 0.051inch |
| Length | 0.276inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7W |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-75.000MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.