The 7W16000001 oscillator from TXC operates over a temperature range of -40°C to 85°C. It features a frequency of 16MHz with a stability of 50ppm. The component is packaged in a surface-mount package, suitable for use in SMD/SMT applications. It is available on tape and reel for easy handling and installation.
TXC 7W16000001 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Height | 0.056inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7W |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W16000001 to view detailed technical specifications.
No datasheet is available for this part.