TXC 7W40000021 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.056inch |
| Length | 0.276inch |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W40000021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.