The 7W series oscillator operates at a frequency of 60MHz with a stability of 50ppm. It is available in a surface mount package with dimensions of 0.056inch in height, 0.276inch in length, and 0.197inch in width. The oscillator is designed to operate within a temperature range of -10°C to 70°C. It is packaged in tape and reel for easy mounting.
TXC 7W60000018 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Height | 0.056inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7W |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W60000018 to view detailed technical specifications.
No datasheet is available for this part.