
The 7X-1.8432MBC-T SMD oscillator from TXC features a frequency of 1.8432MHz with a stability of 100ppm and a tolerance of 3ppm. It operates within a temperature range of -10°C to 70°C and draws a maximum supply current of 20mA from a voltage supply between 2.97V and 3.63V. The oscillator is packaged in a surface mount package with a height of 0.043inch, length of 0.126inch, and width of 0.098inch, and is available in quantities of 3000 on tape and reel.
TXC 7X-1.8432MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 1.8432MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7X |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7X-1.8432MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.