TXC 7X-14.31818MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.31818MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 3ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7X |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7X-14.31818MBC-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.