
The 7X-38.400MBB-T oscillator from TXC is a surface mount device with a frequency of 38.4MHz and a stability of 50ppm. It operates within a temperature range of -10°C to 70°C and requires a supply voltage of 3.3V, drawing a maximum current of 20mA. This oscillator is packaged in tape and reel quantities of 1000 units.
TXC 7X-38.400MBB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7X |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 7X-38.400MBB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
