
The 7X-48.000MBA-T is a surface mount oscillator with a frequency of 48MHz and a stability of 25ppm. It operates within a temperature range of -10°C to 70°C and is powered by a 3.3V supply voltage. The oscillator has a maximum supply current of 20mA and a load capacitance of 15pF. It is packaged in a SMD/SMT package with dimensions of 0.126inch in length, 0.098inch in width, and 0.043inch in height. The oscillator is available on tape and reel in quantities of one.
TXC 7X-48.000MBA-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 25ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 7X |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7X-48.000MBA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.