TXC 7X25000018 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7X |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7X25000018 to view detailed technical specifications.
No datasheet is available for this part.