TXC 7Z-26.000MDS-T technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2016 |
| Package/Case | 0806 |
| Frequency | 26MHz |
| Frequency Stability | 2ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7Z |
| Termination | SMD/SMT |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Z-26.000MDS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.