TXC 7Z-38.400MCG-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.4MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.031inch |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 7Z |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7Z-38.400MCG-T to view detailed technical specifications.
No datasheet is available for this part.