
The 8W-12.000MBA-T is a surface mount oscillator with a frequency of 12MHz and a frequency stability of 25ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 15mA. The oscillator is designed for use with a 3.3V supply voltage and has a load capacitance of 15pF. It is packaged in a SMD/SMT package and is available on tape and reel.
TXC 8W-12.000MBA-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 8W |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 8W-12.000MBA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.