TXC 8W-20.000MCB-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Series | 8W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 8W-20.000MCB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.