TXC 8W-25.000MBA-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | 8W |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 8W-25.000MBA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.