TXC 8Y-24.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 24MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 8Y |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Y-24.000MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
