
25MHz crystal oscillator, surface mount (SMD/SMT) package. Features 30ppm frequency stability and tolerance, 18pF load capacitance, and 100 Ohms ESR. Operates within a -20°C to +70°C temperature range. Dimensions: 1.6mm width, 2mm height, 2mm length. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 8Y-25.000MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.02inch |
| Length | 0.079inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 8Y |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Y-25.000MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
