TXC 8Z-27.000MAGJ-T technical specifications.
| Capacitance | 1.8E-11F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance | 100R |
| Series | 8Z |
| RoHS | Compliant |
Download the complete datasheet for TXC 8Z-27.000MAGJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.