TXC 9B-13.560MEEJ-B technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.56MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.145inch |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9B |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-13.560MEEJ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
