
The 9B-14.7456MEEJ-B crystal operates at a frequency of 14.7456MHz with a stability of 10ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is available in a HC-49S package type with a 2 PIN configuration and is suitable for through hole mounting. This component is RoHS compliant but not Reach SVHC compliant.
TXC 9B-14.7456MEEJ-B technical specifications.
| Depth | 5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 14.7456MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.145inch |
| Length | 11.5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9B |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-14.7456MEEJ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
