TXC 9B-48.000MEEQ-B technical specifications.
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 48MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.145inch |
| Length | 0.453inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9B |
| Termination | Radial |
| Tolerance | 10ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-48.000MEEQ-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
