TXC 9B-64.000MBBK-B technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 64MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.145inch |
| Length | 0.453inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 9B |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-64.000MBBK-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
