
TXC 9B-7.3728MAAE-B technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 9B |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B-7.3728MAAE-B to view detailed technical specifications.
No datasheet is available for this part.
