TXC 9B11000096 technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 9B |
| RoHS | Compliant |
Download the complete datasheet for TXC 9B11000096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.