TXC 9C-10.000MAAE-T technical specifications.
| Package/Case | Metal |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.161inch |
| Length | 0.449inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | 9C |
| Width | 0.189inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-10.000MAAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.