TXC 9C-13.824MAAJ-T technical specifications.
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.824MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | 9C |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-13.824MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.