
The 9C Series Crystal operates at a frequency of 22.1184MHz with a frequency stability of 10ppm. It is available in a SMD package type with a 2-pin configuration. The crystal has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is RoHS compliant and not Reach SVHC compliant. The crystal is available in a tape and reel packaging format.
TXC 9C-22.1184MEEJ-T technical specifications.
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 22.1184MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.161inch |
| Length | 0.449inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9C |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 9C-22.1184MEEJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
